Reference Only
52197
Terminals SOLISTRAND RNG 6
Datasheet
52197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 6 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | SOLISTRAND | |
| Tradename | SOLISTRAND | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 30 mm | |
| Material | Copper | |
| Maximum Bundle Diameter | 5.89 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 10.3 mm | |
| Wire Gauge | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,375In Stock
19,500 expected on from 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $25.50 | |
| $0.85 | $42.50 | |
| $0.725 | $72.50 | |
| $0.717 | $143.40 | |
| $0.709 | $212.70 | |
| $0.701 | $701.00 | |
| $0.693 | $1,732.50 |
Need more?
Associated Parts

Crimpers / Crimping Tools HYDRAULIC HAND TOOL
My Notes
Sign into see notes.