Reference Only
521781-1
Terminals 250 HSG.PL MKIII REC.6.81MM4P
Datasheet
521781-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Color | Natural | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Length | 34.18 mm | |
| Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
109,440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $5.35 | |
| $1.03 | $10.30 | |
| $1.01 | $25.25 | |
| $0.99 | $49.50 | |
| $0.97 | $485.00 | |
| $0.95 | $950.00 | |
| $0.93 | $1,395.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.