Reference Only
521743-1
Terminals 250 FASTIN-FASTON RCPT HSG
Datasheet
521743-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Each | |
| Material | Nylon 6.6 | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 42,000 / Multiples: 42,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.305 | $12,810.00 | |
| $0.30 | $37,800.00 | |
| $0.292 | $122,640.00 | |
| $0.277 | $279,216.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.