Reference Only

521597-2

Terminals 187 ULTRA-POD FLAG 18-14 TPBR

Manufacturer:

Mfr Part:
521597-2

TTI Part:
521597-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size4.75 mm
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorNatural
Series187 FASTON
TradenameFASTON
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,800 / Multiples: 8,800)
Quantity Unit PriceExt. Price
$0.237$2,085.60
$0.205$5,412.00
Need more?

My Notes

Sign into see notes.