Reference Only

521317-2

Terminals 250 ULTRA-POD RCPT 18-14 TPBR

Manufacturer:

Mfr Part:
521317-2

TTI Part:
521317-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Series250 FASTON
TradenameFASTON
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

64,000
On Order
64,000 expected on  from 08-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.184$1,472.00
$0.177$5,664.00
Need more?

My Notes

Sign into see notes.