Reference Only

521293-2

Terminals 187 ULTRA-POD RCPT 18-16 TPBR

Manufacturer:

Mfr Part:
521293-2

TTI Part:
521293-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
Series187 FASTON
TradenameFASTON
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60,000 / Multiples: 60,000)
Quantity Unit PriceExt. Price
$0.118$7,080.00
Need more?

My Notes

Sign into see notes.