Reference Only

5211450-1

End of Life
Circular DIN Connectors C-DIN 05P REC R/A T/H

Manufacturer:

Mfr Part:
5211450-1

TTI Part:
5211450-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts5 Contact
Shell StyleReceptacle
Contact PlatingTin
Mounting StylePanel Mount
Termination StyleSolder
Current Rating7.5 A
Voltage Rating250 V
PackagingTray
Cable Diameter15.62 mm
Product TypeCircular DIN Connectors
Shell PlatingTin
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.