Reference Only
521125-1
Terminals RCPT HOUSING 1 POS
Datasheet
521125-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Natural | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Length | 9.4 mm | |
| Material | Nylon 6.6 | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.243 | $12.15 | |
| $0.239 | $23.90 | |
| $0.236 | $59.00 | |
| $0.233 | $116.50 | |
| $0.229 | $229.00 | |
| $0.226 | $384.20 | |
| $0.223 | $1,115.00 | |
| $0.22 | $2,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.