Reference Only

520935-7

Terminals 250 POSLOCK&STD HSG MKII BROWN

Manufacturer:

Mfr Part:
520935-7

TTI Part:
520935-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeHousing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Mounting StyleCable Mount / Free Hanging
ColorBrown
SeriesMK
PackagingBulk
Contact GenderSocket (Female)
MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.238$714.00
$0.205$1,230.00
$0.193$2,316.00
$0.188$3,948.00
$0.183$9,333.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.