Reference Only
520935-3
Terminals HSG 250 POS LOCK UV RES BLK.
Datasheet
520935-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | MK | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Length | 120.65 mm | |
| Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $5.40 | |
| $1.12 | $56.00 | |
| $0.686 | $1,029.00 | |
| $0.533 | $1,599.00 | |
| $0.48 | $2,880.00 | |
| $0.451 | $5,412.00 | |
| $0.445 | $9,345.00 | |
| $0.44 | $22,000.00 |
Need more?
My Notes
Sign into see notes.