Reference Only
520853-1
Modular Connectors / Ethernet Connectors 8 RND PLUG BOOT
Datasheet
520853-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Boot | |
| Gender | Plug (Male) | |
| Number of Positions / Contacts per Port | 8P8C | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Color | Black | |
| Packaging | Each | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $3,440.00 | |
| $1.42 | $8,520.00 | |
| $1.28 | $12,800.00 | |
| $1.26 | $32,760.00 | |
| $1.25 | $62,500.00 | |
| $1.14 | $114,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.