Reference Only
5207953-3
D-Sub Tools & Hardware DSUB ACC: FEMALE SCREWLOCK
Datasheet
5207953-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | Right-Angle Plastic (HD) Conn | |
| Packaging | Bulk | |
| Gender | Female | |
| Length | 6.35 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318155299 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
38,100In Stock
20,000 expected 14-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.20 | $20.00 | |
| $0.167 | $83.50 | |
| $0.149 | $372.50 | |
| $0.147 | $735.00 | |
| $0.144 | $1,440.00 | |
| $0.142 | $3,550.00 | |
| $0.14 | $7,000.00 | |
| $0.137 | $13,700.00 |
Need more?
Sign in to add projects and notes