Reference Only

5207908-4

D-Sub Backshells CABLE CLAMP KT SZ2

Manufacturer:

Mfr Part:
5207908-4

TTI Part:
5207908-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeClam Shell
Shell Size2 (A)
Cable Entry AngleVariable Entries
Number of Cable Entries2 Entry
Shell MaterialThermoplastic (TP)
Number of Positions15 Position
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

742In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$5.57$11.14
$4.64$46.40
$3.60$180.00
$3.55$355.00
$3.51$702.00
$3.46$1,038.00
Need more?

My Notes

Sign into see notes.