Reference Only

5207908-1

D-Sub Backshells CABLE CLAMP KT SZ1

Manufacturer:

Mfr Part:
5207908-1

TTI Part:
5207908-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeClam Shell
Shell Size1 (E)
Cable Entry AngleVariable Entries
Number of Cable Entries2 Entry
Shell MaterialThermoplastic (TP)
Number of Positions9 Position
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

12,130In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$9.69$48.45
$8.81$88.10
$6.87$103.05
$6.16$154.00
$5.94$594.00
$5.88$882.00
$5.81$1,743.00
Need more?

My Notes

Sign into see notes.