Reference Only
5206942-1
D-Sub Tools & Hardware SLIDE LATCH
Datasheet
5206942-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Latch Clip Assembly | |
| For Use With | D-Sub Cable Clamps | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
1,000
On Order
1,000 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.53 | $17.65 | |
| $3.21 | $32.10 | |
| $3.13 | $78.25 | |
| $2.98 | $149.00 | |
| $2.93 | $293.00 | |
| $2.35 | $11,750.00 | |
| $2.32 | $23,200.00 | |
| $2.29 | $57,250.00 |
Need more?
Sign in to add projects and notes