Reference Only
5206514-4
D-Sub Tools & Hardware LOCKING POST ASSY
Datasheet
5206514-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Locking Post Assembly | |
| For Use With | D-Sub Locking and Mounting | |
| Packaging | Each | |
| Length | 10.41 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Cold Roll Steel | |
| Screw Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159589 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.49 | $4,745.00 |
Need more?
Available Regional Inventory
1,450 available now at ttieurope.com
Sign in to add projects and notes