Reference Only
5206478-4
D-Sub Backshells DSUB ACC: C CABLE CLAMP
Datasheet
5206478-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Clam Shell | |
| Shell Size | 4 (C) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Thermoplastic (TP) | |
| Number of Positions | 37 Position | |
| Packaging | Each | |
| Cable Diameter | 12.45 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
598In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.34 | $14.68 | |
| $6.11 | $61.10 | |
| $4.70 | $470.00 | |
| $3.97 | $992.50 | |
| $3.64 | $1,820.00 | |
| $3.60 | $3,600.00 | |
| $3.15 | $7,875.00 | |
| $3.07 | $15,350.00 |
Need more?
Sign in to add projects and notes