Reference Only
5206478-3
D-Sub Backshells B CABLE CLAMP
Datasheet
5206478-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Clam Shell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Thermoplastic (TP) | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Cable Diameter | 8.13 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
2,753In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.42 | $5.42 | |
| $4.52 | $1,356.00 | |
| $4.22 | $2,532.00 | |
| $3.80 | $4,560.00 | |
| $3.71 | $10,017.00 | |
| $3.64 | $18,564.00 | |
| $3.61 | $36,822.00 | |
| $3.57 | $89,250.00 |
Need more?
Sign in to add projects and notes