Reference Only
5206478-2
D-Sub Backshells STRAIN RELIEF KIT
Datasheet
5206478-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Clam Shell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Thermoplastic (TP) | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Cable Diameter | 8.13 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
385In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $17.15 | |
| $3.40 | $85.00 | |
| $2.89 | $289.00 | |
| $2.87 | $717.50 | |
| $2.84 | $1,278.00 | |
| $2.81 | $2,529.00 | |
| $2.78 | $5,004.00 | |
| $2.75 | $7,425.00 |
Need more?
Sign in to add projects and notes