Reference Only
5206478-1
D-Sub Backshells STRAIN RELIEF KIT SIZE 1
Datasheet
5206478-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Clam Shell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Thermoplastic (TP) | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Cable Diameter | 6.3 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
2,000In Stock
2,400 expected 06-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.90 | $34.50 | |
| $6.82 | $68.20 | |
| $6.08 | $91.20 | |
| $4.35 | $108.75 | |
| $3.98 | $199.00 | |
| $3.93 | $982.50 | |
| $3.89 | $1,556.00 | |
| $3.76 | $1,880.00 |
Need more?
Sign in to add projects and notes