Reference Only
5206473-3
D-Sub Tools & Hardware DSUB ACC: SADDLE WASHER
Datasheet
5206473-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Saddle Washer | |
| For Use With | HD-20, HD22 Conn | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318220000 |
| TARIC | 7907000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $8.00 | |
| $1.57 | $785.00 | |
| $1.54 | $1,540.00 | |
| $1.52 | $3,800.00 | |
| $1.36 | $6,800.00 | |
| $1.34 | $13,400.00 | |
| $1.31 | $32,750.00 | |
| $1.29 | $64,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes