Reference Only
5206472-1
D-Sub Backshells 25P 2PC CABLE CLAMP
Datasheet
5206472-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Clam Shell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Thermoplastic (TP) | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Cable Diameter | 8.51 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
108In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.61 | $15.22 | |
| $7.53 | $75.30 | |
| $6.39 | $639.00 | |
| $6.13 | $1,226.00 | |
| $5.35 | $3,210.00 | |
| $4.87 | $4,870.00 | |
| $4.68 | $12,168.00 | |
| $4.58 | $22,900.00 |
Need more?
Sign in to add projects and notes