Reference Only

5206471-1

D-Sub Backshells 15P 2PC CABLE CLAMP

Manufacturer:

Mfr Part:
5206471-1

TTI Part:
5206471-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeClam Shell
Shell Size2 (A)
Cable Entry AngleVariable Entries
Number of Cable Entries2 Entry
Shell MaterialThermoplastic (TP)
Number of Positions15 Position
PackagingEach
Cable Diameter8.89 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

303In Stock

5,500 expected on  from 20-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.97$5.94
$2.68$268.00
$2.64$396.00
$2.61$652.50
$2.57$1,285.00
$2.54$2,540.00
$2.50$6,250.00
$2.47$12,350.00
Need more?

My Notes

Sign into see notes.