Reference Only

5206393-1

D-Sub Backshells DSUB ACC: A CABLE CLAMP

Manufacturer:

Mfr Part:
5206393-1

TTI Part:
5206393-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeClam Shell
Shell Size2 (A)
Cable Entry AngleVariable Entries
Number of Cable Entries2 Entry
Shell MaterialThermoplastic (TP)
Number of Positions15 Position
PackagingEach
Cable Diameter8.13 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$5.57$1,671.00
$4.28$2,568.00
$3.43$4,116.00
$3.00$8,100.00
$2.93$14,943.00
$2.90$29,580.00
$2.87$72,324.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.