Reference Only
5206390-1
D-Sub Backshells DSUB ACC: B CABLE CLAMP
Datasheet
5206390-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polypropylene (PP) | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Cable Diameter | 10.67 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.91 | $1,473.00 | |
| $4.86 | $2,916.00 | |
| $4.81 | $5,772.00 | |
| $4.57 | $12,339.00 | |
| $4.40 | $22,440.00 | |
| $4.36 | $44,472.00 | |
| $3.79 | $95,508.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes