Reference Only

5206052-3

D-Sub Tools & Hardware SPECIAL ZINC SCREW

Manufacturer:

Mfr Part:
5206052-3

TTI Part:
5206052-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeMounting Screw
For Use WithAmplimite Series
PackagingEach
GenderMale
Length11.1 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
Screw PlatingZinc
SubcategoryD-Sub Connectors
Thread Size4-40
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7318156080
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.82$9,100.00
$1.65$16,500.00
$1.54$38,500.00
$1.48$74,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.