Reference Only
5205980-5
D-Sub Tools & Hardware SCREW RETAINER KIT
Datasheet
5205980-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Screw | |
| For Use With | D-Sub Locking and Mounting | |
| Packaging | Kit | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,060In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.70 | $14.00 | |
| $0.683 | $68.30 | |
| $0.676 | $202.80 | |
| $0.67 | $335.00 | |
| $0.663 | $663.00 | |
| $0.656 | $1,968.00 | |
| $0.65 | $5,850.00 |
Need more?
Sign in to add projects and notes