Reference Only
5205980-4
D-Sub Tools & Hardware M RTN SCREW KIT CLR
Datasheet
5205980-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| For Use With | Metal Shell Connectors (HDE and HDP) | |
| Gender | Male | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Screw Material | Carbon Steel | |
| Screw Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | AMPLIMITE | |
| Type | Screw Retainer Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318155290 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
900In Stock
37,600 expected on from 26-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $20.20 | |
| $0.99 | $59.40 | |
| $0.96 | $96.00 | |
| $0.95 | $190.00 | |
| $0.92 | $276.00 | |
| $0.86 | $430.00 | |
| $0.84 | $840.00 | |
| $0.77 | $5,775.00 |
Need more?
Sign in to add projects and notes