Reference Only
5205980-1
D-Sub Tools & Hardware MALE RTN SCREW KIT
Datasheet
5205980-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Retainer Kit | |
| For Use With | Metal Shell Connectors (HDE and HDP) | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Carbon Steel | |
| Screw Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 7318155290 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
53,893In Stock
66,464 expected on from 18-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $7.23 | |
| $2.31 | $23.10 | |
| $2.23 | $33.45 | |
| $2.15 | $53.75 | |
| $2.12 | $106.00 | |
| $2.03 | $203.00 | |
| $1.79 | $4,475.00 |
Need more?
My Notes
Sign into see notes.