Reference Only

5205933-3

D-Sub Tools & Hardware BUSHING KIT

Manufacturer:

Mfr Part:
5205933-3

TTI Part:
5205933-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeStandoff Bushing Kit
For Use WithAmplimite Series
PackagingBulk
Length11.05 mm
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors
Thread Size4-40 UNC
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7616109030
TARIC7616999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

975In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes