Reference Only
5205820-2
Washers WASHER FLAT #4
Datasheet
5205820-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Washers | |
| Type | Flat Washer | |
| Inside Diameter | 0.125 in | |
| Outside Diameter | 0.219 in | |
| Thickness | 0.032 in | |
| Color | Yellow | |
| Series | AMP-LATCH | |
| Packaging | Each | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 7415210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0286 | $2,860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes