Reference Only

5205818-3

D-Sub Tools & Hardware FEMALE SCRWLCK DSUB

Manufacturer:

Mfr Part:
5205818-3

TTI Part:
5205818-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew Lock
For Use WithFor Metal-Shell and All-Plastic Conn(HDE, HDF, HDP)
PackagingEach
GenderFemale
Length7.92 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
Screw PlatingZinc
SubcategoryD-Sub Connectors
Thread Size4-40
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS7318156080
TARIC7318158290
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(a)-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

27,175In Stock

15,000 expected 28-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.567$14.17
Need more?
Sign in to add projects and notes