Reference Only
5205817-4
D-Sub Tools & Hardware FEMALE SCRWLCK KIT
Datasheet
5205817-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock Kit | |
| For Use With | Metal shell, all Plastic HDP, HDF | |
| Packaging | Kit | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318155299 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9,812In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.43 | $7.29 | |
| $2.03 | $81.20 | |
| $1.98 | $198.00 | |
| $1.49 | $3,725.00 | |
| $1.48 | $7,400.00 | |
| $1.43 | $14,300.00 | |
| $1.36 | $34,000.00 | |
| $1.34 | $67,000.00 |
Need more?
Sign in to add projects and notes