Reference Only
5205817-1
D-Sub Tools & Hardware MNT'G KIT
Datasheet
5205817-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| For Use With | HDP or HDF Metal Shell | |
| Gender | Female | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | AMPLIMITE | |
| Type | Screw Lock Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318158290 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
10,051In Stock
73,674 expected on from 01-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $5.12 | |
| $1.26 | $12.60 | |
| $1.24 | $124.00 | |
| $1.22 | $183.00 | |
| $1.19 | $297.50 | |
| $1.17 | $585.00 | |
| $1.15 | $1,150.00 | |
| $1.13 | $2,825.00 |
Need more?
Sign in to add projects and notes