Reference Only

5205736-7

D-Sub Standard Connectors 15P RCPT VERT SZ 2

Manufacturer:

Mfr Part:
5205736-7

TTI Part:
5205736-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderWithout Socket Contacts
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size2 (A)
Shell MaterialSteel
Shell PlatingZinc
FilteredUnfiltered
SeriesHDP-20
PackagingTube
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 351 / Multiples: 351)
Quantity Unit PriceExt. Price
$10.03$3,520.53
$9.59$6,732.18
$9.11$9,592.83
$8.87$24,906.96
$8.73$45,963.45
$8.31$84,587.49
$6.98$176,398.56
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658613-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM PLUG 15P
1-745494-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors HDE-20 15P PLUG
1658608-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 15POS HDF PLUG
Sign in to add projects and notes