Reference Only

5205732-1

D-Sub Backshells DSUB ACC: D CABLE CLAMP

Manufacturer:

Mfr Part:
5205732-1

TTI Part:
5205732-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeClam Shell
Shell Size5 (D)
Cable Entry AngleVariable Entries
Number of Cable Entries2 Entry
Shell MaterialPolypropylene (PP)
Number of Positions50 Position, 78 Position
PackagingBulk
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

215In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.27$21.35
$3.56$178.00
$3.10$775.00
$3.06$2,295.00
$3.02$4,530.00
$2.90$8,700.00
$2.82$14,805.00
$2.78$29,190.00
Need more?
Sign in to add projects and notes