Reference Only
5205731-1
D-Sub Backshells UND CABLE CLAMP SZ4
Datasheet
5205731-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Cable Diameter | 12.45 mm | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Number of Positions | 37 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Backshells | |
| Shell Material | Thermoplastic (TP) | |
| Shell Size | 4 (C) | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE | |
| Type | Clam Shell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.02 | $15.10 | |
| $2.99 | $29.90 | |
| $2.96 | $74.00 | |
| $2.93 | $146.50 | |
| $2.90 | $290.00 | |
| $2.87 | $574.00 | |
| $2.85 | $855.00 | |
| $2.82 | $1,692.00 |
Need more?
Sign in to add projects and notes