Reference Only
5205730-1
D-Sub Backshells UND CABLE CLAMP SZ2
Datasheet
5205730-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Cable Diameter | 8.13 mm | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Number of Positions | 15 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Shell Material | Thermoplastic (TP) | |
| Shell Size | 2 (A) | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE | |
| Type | Clam Shell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,955In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.69 | $23.45 | |
| $4.33 | $43.30 | |
| $4.28 | $107.00 | |
| $4.23 | $634.50 | |
| $4.18 | $1,254.00 | |
| $3.98 | $2,388.00 | |
| $3.58 | $4,296.00 | |
| $3.46 | $9,342.00 |
Need more?
Sign in to add projects and notes