Reference Only

5205718-1

D-Sub Backshells UND CABLE CLAMP SZ3

Manufacturer:

Mfr Part:
5205718-1

TTI Part:
5205718-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeClam Shell
Shell Size3 (B)
Cable Entry AngleVariable Entries
Number of Cable Entries2 Entry
Shell MaterialThermoplastic (TP)
Number of Positions25 Position
PackagingEach
Cable Diameter10.67 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

2,630
On Order
2,630 expected on  from 14-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.42$5.42
$4.52$45.20
$3.86$96.50
$3.47$347.00
$3.11$1,555.00
$2.81$2,810.00
$2.68$6,700.00
Need more?

My Notes

Sign into see notes.