Reference Only
5205207-1
D-Sub Standard Connectors 25P RECPT ZINC
Datasheet
5205207-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8,790In Stock
25,600 expected on from 24-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.05 | $20.50 | |
| $1.95 | $97.50 | |
| $1.82 | $182.00 | |
| $1.79 | $268.50 | |
| $1.76 | $440.00 | |
| $1.25 | $500.00 | |
| $1.23 | $615.00 | |
| $1.18 | $2,360.00 |
Need more?
Associated Parts
TE Connectivity
D-Sub Standard Connectors HDP-20 D 25P

TE Connectivity
D-Sub Standard Connectors HDP-20 25P PLUG

TE Connectivity
D-Sub Standard Connectors 25P PLUG ZINC

TE Connectivity
D-Sub Standard Connectors 25P PLUG TIN IN

TE Connectivity
D-Sub Standard Connectors DSUB B25P CRIMP KIT

TE Connectivity
D-Sub Standard Connectors 25P HDP20 PLUG ASSY

TE Connectivity
D-Sub Standard Connectors DSUB B25P CRIMP
Sign in to add projects and notes