Reference Only
520465-1
Modular Connectors / Ethernet Connectors 8 SDL RND BOTTOM
Datasheet
520465-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Shield | |
| Gender | Plug (Male) | |
| Number of Positions / Contacts per Port | 8P8C | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Termination Style | Crimp | |
| Color | Smoke Gray | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-2 | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $3,040.00 | |
| $1.50 | $9,000.00 | |
| $1.38 | $13,800.00 | |
| $1.30 | $33,800.00 | |
| $1.12 | $56,000.00 | |
| $1.01 | $101,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes