Reference Only

520460-1

Modular Connectors / Ethernet Connectors 4P SDL PLG TOP SHLD

Manufacturer:

Mfr Part:
520460-1

TTI Part:
520460-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeShield
GenderPlug (Male)
Number of Positions / Contacts per Port4P4C
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleCrimp
PackagingEach
Flammability RatingUL 94 V-2
Number of Ports4 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.33$3,990.00
$1.32$7,920.00
$1.17$14,040.00
$1.11$29,970.00
$0.95$48,450.00
$0.86$87,720.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes