Reference Only

52046-1

Terminals TERMINAL R PG 2/0 5/16

Manufacturer:

Mfr Part:
52046-1

TTI Part:
52046-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size7.93 mm
Wire Gauge Max2/0 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialCopper
SeriesPLASTI-GRIP
TradenamePLASTI-GRIP
PackagingEach
Insulation MaterialVinyl
Length62.92 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width23.52 mm
Wire Gauge2/0 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$14.19$2,838.00
$13.49$8,094.00
$8.89$8,890.00
$8.77$43,850.00
$8.65$86,500.00
$8.52$213,000.00
Need more?

My Notes

Sign into see notes.