Reference Only
52044-1
Terminals RING TONGUE SZ 5/16
Datasheet
52044-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 7.93 mm | |
| Wire Gauge Max | 2 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | PLASTI-GRIP | |
| Tradename | PLASTI-GRIP | |
| Packaging | Each | |
| Insulation Material | Vinyl | |
| Length | 16.05 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 18.05 mm | |
| Wire Gauge | 2 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $1,410.00 | |
| $1.89 | $1,890.00 | |
| $1.87 | $9,350.00 | |
| $1.85 | $18,500.00 | |
| $1.83 | $45,750.00 | |
| $1.81 | $90,500.00 | |
| $1.79 | $179,000.00 |
Need more?
Sign in to add projects and notes