Reference Only

520437-1

Terminals 8 SDL FERRULE BULK P

Manufacturer:

Mfr Part:
520437-1

TTI Part:
520437-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
InsulationInsulated
Mounting StyleCable Mount / Free Hanging
ColorGray
Contact PlatingTin
Contact MaterialCopper
TradenameAMPLIMITE
PackagingEach
Insulation MaterialPolycarbonate (PC)
Length12.7 mm
MaterialPolycarbonate (PC)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,271In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.66$5.32
$2.12$2,120.00
$2.09$4,180.00
$1.93$11,580.00
$1.66$16,600.00
$1.57$40,820.00
$1.35$67,500.00
$1.21$121,000.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE

My Notes

Sign into see notes.