Reference Only
520433-1
Terminals 4P SDL FERRULE
Datasheet
520433-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Gray | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Tradename | AMPLIMITE | |
| Packaging | Each | |
| Insulation Material | Polycarbonate (PC) | |
| Length | 12.7 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $5,360.00 | |
| $1.11 | $8,880.00 | |
| $1.06 | $12,720.00 | |
| $1.05 | $29,400.00 | |
| $1.04 | $54,080.00 | |
| $1.03 | $103,000.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE
My Notes
Sign into see notes.