Reference Only

51982

Terminals TERMINAL COPALUM

Manufacturer:

Mfr Part:
51982

TTI Part:
51982

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6 mm
Wire Gauge Max4 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
PackagingEach
Length1.85 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge4 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

6
On Order
6 expected 11-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 350 / Multiples: 50)
Quantity Unit PriceExt. Price
$9.02$3,157.00
$8.33$41,650.00
$7.68$76,800.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes