Reference Only

51893

Terminals SPLICE BUTT 12-10

Manufacturer:

Mfr Part:
51893

TTI Part:
51893

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
Length14.4 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.549$274.50
$0.542$542.00
$0.536$1,340.00
$0.53$3,180.00
$0.503$6,036.00
$0.488$14,640.00
$0.478$47,800.00
Need more?

Associated Parts

49935 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-10 AWG
58545-1 TE Connectivity

TE Connectivity

Punches & Dies DIE ASSY 10-22 AWG SOLISTRAND
58546-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE UNINS TRM
525693 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TYPE W D.A.H.T. ASSY 22-10

My Notes

Sign into see notes.