Reference Only
51892
Terminals SPLICE SOLIS BUTT 8
Datasheet
51892 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Parallel | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | SOLISTRAND | |
| Tradename | SOLISTRAND | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 21.01 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,095In Stock
2,000 expected 05-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.27 | $16.35 | |
| $2.78 | $27.80 | |
| $2.31 | $462.00 | |
| $2.19 | $657.00 | |
| $2.12 | $1,060.00 | |
| $1.88 | $3,760.00 | |
| $1.86 | $18,600.00 | |
| $1.84 | $46,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HYDRAULIC HAND TOOL

Other Tools HHHT SOLIS STRD WIRE

Crimpers / Crimping Tools HHHT SOLIS #8
Sign in to add projects and notes