Reference Only

5188834-1

Hard Metric Connectors 154P VERT PLUG ZPACK

Manufacturer:

Mfr Part:
5188834-1

TTI Part:
5188834-1

EDA / CAD Models

Alternate Part Number

188834-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows5 Row
Number of Positions154 Position
Mounting StyleThrough Hole
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Pitch2 mm
SeriesZ-Pack HM
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorGray
Housing MaterialPolyester (PCT)
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.26$102.60
$10.15$304.50
$9.25$925.00
$9.15$1,372.50
$8.91$2,673.00
$8.58$5,148.00
$7.51$7,885.50
$7.21$21,630.00
Need more?
Available Regional Inventory
530 available now at ttieurope.com

Associated Parts

5352068-1 TE Connectivity

TE Connectivity

Hard Metric Connectors RCPT 110POS R/A GOLD 2MM HM
Sign in to add projects and notes